Microchip DSPIC33FJ16GS504-I/ML

MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube
$ 5.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ16GS504-I/ML.

Microchip

Datasheet398 pages12 years ago

element14 APAC

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-44.55%

CAD Models

Download Microchip DSPIC33FJ16GS504-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.82
$ 8.06
Stock
138,787
1,213,384
Authorized Distributors
6
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
35
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
QFN
QFN
Number of Pins
44
44
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2009-03-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

DSPIC30F2023-30I/ML,16BIT DSPIC MICROCONTROLLER,14.55MHZ,12KB FLASH,44-PIN QFN
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, QFN-44, RoHS
MCU 16-bit dsPIC30F dsPIC RISC 48KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip DSPIC33FJ16GS504-I/ML provided by its distributors.

MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube
PICmicro - dsPIC 16-bit Digital Signal Controllers 16B MCU/DSP 28 LD 40MIPS 16 KB FLASH
16-bit MCU/DSC, 16 KB, 2048 Bytes, 40 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - QFN-44
3V~3.6V 2KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 35 3V 3.6V 40MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 24x10b,D/A 4x10b 16bit dsPIC QFN SMD mount 8mm*8mm*880μm
IC, DSC, 16BIT, 16 KB, 40MHZ, 3.6V, QFN-; IC, DSC, 16BIT, 16 KB, 40MHZ, 3.6V, QFN-44; Series:DSPIC; Core Frequency:40MHz; Core Supply Voltage:3.3V; Digital IC Case Style:QFN; No. of Pins:44; Embedded Interface Type:I2C, SPI, UART; No. of I/O's:35; Supply Voltage Min:3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ16GS504-IML
  • DSPIC33FJ16GS504I/ML
  • DSPIC33FJ16GS504IML