Infineon CY7C60223-SXC

MCU 8-bit enCoRe II M8C RISC 8KB Flash 3.3V 24-Pin SOIC
$ 1.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C60223-SXC.

IHS

Datasheet70 pages6 years ago
Datasheet69 pages20 years ago

Farnell

Augswan

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C60223-SXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2005-08-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-01-06
LTD Date2016-07-04

Related Parts

RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PDSO24
MicrochipAT90PWM2-16SQ
MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 24-Pin SOIC Stick
MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 20-Pin SOIC W Tube / IC MCU 8BIT 8KB FLASH 20SOIC
NXP SemiconductorsMC9S08JS8CWJ
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin SOIC W Rail
NXP SemiconductorsMC9S08SH8CWJR
MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W T/R / IC MCU 8BIT 8KB FLASH 20SOIC
NXP SemiconductorsMC9S08SH8CWJ
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin SOIC W Rail

Descriptions

Descriptions of Infineon CY7C60223-SXC provided by its distributors.

MCU 8-bit enCoRe II M8C RISC 8KB Flash 3.3V 24-Pin SOIC
Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDSO24
MCU, 8BIT, M8C, 12MHZ, SOIC-24; Product Range: CY7C USB M8 Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 8KB; RAM Memory Size: 256Byte; No. of Pins: 24Pins; MCU Case Style: SOIC; No. of I/O's: 20I/O's; Embedded Inter
PSOC, 8BIT, M8C, 8K FLASH, 24SOIC; Controller Family/Series:CY7C; Core Size:8bit; No. of I/O's:20; Supply Voltage Range:2.7V to 3.6V; Digital IC Case Style:SOIC; No. of Pins:24; Program Memory Size:8KB; RAM Memory Size:256Byte; CPU Speed:12MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:LVD, POR; Embedded Interface Type:SPI; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C60223SXC