NXP Semiconductors MC9S08JS8CWJ

MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin SOIC W Rail
$ 2.535
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08JS8CWJ.

Augswan

Datasheet34 pages11 years ago

IHS

element14 APAC

Farnell

Freescale Semiconductor

Inventory History

3 month trend:
-0.14%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-03-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S08JS16CWJ
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 20-Pin SOIC W Rail
NXP SemiconductorsMC9S08SH8CWJR
MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W T/R / IC MCU 8BIT 8KB FLASH 20SOIC
NXP SemiconductorsMC9S08SH8CWJ
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin SOIC W Rail

Descriptions

Descriptions of NXP Semiconductors MC9S08JS8CWJ provided by its distributors.

MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin SOIC W Rail
S08 S08 Microcontroller IC 8-Bit 48MHz 8KB (8K x 8) FLASH 20-SOIC W
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:8KB; Memory Size, RAM:0.512KB; No. of I/O Pins:14; No. of Timers:1; No. of PWM Channels:2; Clock Speed:48MHz; Interface:SCI, SPI, USB ;RoHS Compliant: Yes
MCU, 8BIT, 8K FLASH, USB2.0, 24WSOIC; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:14; Program Memory Size:8 KB; RAM Memory Size:512Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:CRC, PWM, RTC, Timer; No. of PWM Channels:2; Digital IC Case Style:SOIC; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:48MHz; Flash Memory Size:8KB; Interface:SCI, SPI, USB; Interface:SCI, SPI, USB; Interface Type:SCI, SPI; No. of I/O's:14; Package / Case:SOIC; Peripherals:CRC, KBI, RTC, TIM, TPM; Program Memory Size:8KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP