
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AT90PWM2-16SQR | 0 | 1K | 14h | ||||||||
| Newark | AT90PWM2-16SQR | 0 | 1K | Tape & Reel | ||||||||
| Microchip | AT90PWM2-16SQR | 0 | 1K | Tape & Reel | 8h | |||||||
| Onlinecomponents.com | AT90PWM2-16SQR | 0 | 250 | Bulk | ||||||||
| Master Electronics | AT90PWM2-16SQR | 0 | 250 |
Download Microchip AT90PWM2-16SQR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip AT90PWM2-16SQR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: