Microchip AT90PWM2-16SQ

MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 24-Pin SOIC Stick
$ 4.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90PWM2-16SQ.

Microchip

Datasheet28 pages12 years ago
Datasheet365 pages13 years ago
Datasheet0 pages0 years ago

HQonline

_legacy Avnet

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT90PWM2-16SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-31
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 20-Pin SOIC Stick
IC, 8-BIT MCU, ASSP AVR, 16MHZ, 20-SO; Controller Family/Series:AVR; Core Size:8
ATtiny Series 8 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - SOIC-20

Descriptions

Descriptions of Microchip AT90PWM2-16SQ provided by its distributors.

MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 24-Pin SOIC Stick
RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PDSO24
8-bit Microcontrollers - MCU AVR 8K Flash 3PSC, 16MHz
AVR 8K FLASH 3PSC BALLAST 16 MHz SO24
ISP-MC 2xPSC 2,7-5,5V 8K-Flash 16MHZ SOL
2.7V~5.5V 16MHz 4KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT 19 2.7V 5.5V 16MHz SPI,UART,USART 512 x 8 A/D 8x10b;D/A 1x10b 8bit AVR SOIC-24 15.6mm*7.6mm*2.35mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.