NXP Semiconductors MC9S08SH8CWJ

MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin SOIC W Rail
$ 2.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08SH8CWJ.

IHS

Datasheet343 pages13 years ago
Datasheet2 pages0 years ago

Freescale Semiconductor

Future Electronics

Newark

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download NXP Semiconductors MC9S08SH8CWJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-11-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-12-20
LTD Date2026-09-20

Related Parts

NXP SemiconductorsMC9S08JS8CWJ
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin SOIC W Rail
NXP SemiconductorsMC9S08JS8LCWJ
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin SOIC W Rail
NXP SemiconductorsMC9S08JS16CWJ
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 20-Pin SOIC W Rail

Descriptions

Descriptions of NXP Semiconductors MC9S08SH8CWJ provided by its distributors.

MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin SOIC W Rail
S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 20-SOIC W
IC, 8BIT MCU, HCS08, 40MHZ, SOIC-20; Controller Family/Series:HCS08; Core Size:8 bit; No. of I/O's:17; Program Memory Size:8KB; RAM Memory Size:512Byte; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2 ;RoHS Compliant: Yes
MCU, 8BIT, HCS08, 40MHZ, SOIC-20; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:17; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:SOIC; No. of Pins:20; Program Memory Size:8KB; RAM Memory Size:512Byte; CPU Speed:40MHz; Peripherals:ADC, Comparator, PWM, RTC, Timer; Embedded Interface Type:I2C, SCI, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08SH / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 8 / RAM Memory Size B = 512 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 12 / ADC Resolution bit = 10 / Number of Programmable I/Os = 17 / Number of Timers/Counters = 4 / Comparators = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 20 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 17.8 / Width mm = 7.6 / Height mm = 2.65 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08SH8CWJ.