Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 7202LA12JG

QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 1.1kB 20ns
$ 11.423
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7202LA12JG.

Renesas

Datasheet15 pages8 years ago
Datasheet15 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.423
$ 13.584
Stock
109,203
78,185
Authorized Distributors
2
1
Case/Package
PLCC
PLCC
Number of Pins
32
32
Memory Size
1.1 kB
-
Access Time
12 ns
12 ns
Frequency
-
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

7C425 Depth Width Tube e3 fifo memory 40MHz 65mA 13.97mm 15ns
Renesas7202LA15JI
FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32
Renesas7202LA50JG
QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 1.1kB 65ns
7C425 Depth Width Tube e3 fifo memory 33.3MHz 55mA 13.97mm 30ns
FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC T/R
Renesas7201LA12JG
QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 4.5kb 20ns

Descriptions

Descriptions of Renesas 7202LA12JG provided by its distributors.

QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 1.1kB 20ns
7202LA12 Series 1024 x 9-Bit 12 ns 5 V SMT Asynchronous FIFO - PLCC-32
FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC Tube/Tray
FIFO, 1KX9, 12ns, Asynchronous, CMOS, PQCC32
IC FIFO ASYNCH 1KX9 12NS 32PLCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M