Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 7202LA50JG

QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 1.1kB 65ns

$ 8.638
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7202LA50JG.

Renesas

Datasheet15 pages8 years ago
Datasheet15 pages8 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.638
$ 9.331
$ 9.331
Stock
54,239
74,662
74,662
Authorized Distributors
3
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Memory Size
1.1 kB
-
-
Access Time
50 ns
50 ns
50 ns
Frequency
-
-
-
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
No
Retransmit Capability
Yes
Yes
Yes
FWFT Support
No
No
No
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

7C425 Depth Width Tube e3 fifo memory 33.3MHz 55mA 13.97mm 30ns
Renesas7202LA12JG
QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 1.1kB 20ns
FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC T/R
7C425 Depth Width Tube e3 fifo memory 40MHz 65mA 13.97mm 15ns
Renesas7202LA15JI
FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32
Renesas7201LA35J8
FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32

Descriptions

Descriptions of Renesas 7202LA50JG provided by its distributors.

QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 1.1kB 65ns
FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC Tube/Tray
Asynchronous FIFO 9K (1K x 9) Uni-Directional 15MHz 35ns 32-PLCC
1Kx9 35ns 80mA 4.5V~5.5V 15MHz PLCC-32 FIFO Memory ROHS
FIFO, 1KX9, 50ns, Asynchronous, CMOS, PQCC32
4.5V 5.5V PLCC-32 SMD mount 13.97mm*11.43mm*2.79mm
IC FIFO ASYNCH 1KX9 35NS 32PLCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7202LA-50JG