Infineon CY7C425-10JC

7C425 Depth Width Tube e0 fifo memory 50MHz 85mA 1.27mm 20ns
$ 4.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C425-10JC.

IHS

Datasheet25 pages20 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.74
$ 5.22
Stock
62,126
60,417
Authorized Distributors
1
1
Case/Package
LCC
LCC
Number of Pins
32
-
Memory Size
-
-
Access Time
10 ns
10 ns
Frequency
50 MHz
50 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1987-01-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2007-11-07
LTD Date2008-05-07

Related Parts

Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 15ns 32-PLCC (11.43x13.97)
7C429 Depth Width Tape & Reel (TR) 32-PLCC (11.43x13.97) fifo memory 40MHz 65mA 15ns 50MHz
Renesas7203L12JG
Asynchronous FIFO 18K (2K x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46)
Renesas7204L12JG
Fifo, Asynchronous, 36Kbit, 0 To 70Deg C Rohs Compliant: Yes |Renesas 7204L12JG
Renesas7200L12JG
QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 9b 20ns
7C429 Depth Width Tube e3 fifo memory 40MHz 65mA 13.97mm 15ns

Descriptions

Descriptions of Infineon CY7C425-10JC provided by its distributors.

7C425 Depth Width Tube e0 fifo memory 50MHz 85mA 1.27mm 20ns
FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC
FIFO, 1KX9, 10ns, Asynchronous, CMOS, PQCC32
1K X 9 OTHER FIFO 10 ns PQCC32
IC FIFO ASYNC 1KX9 10NS 32PLCC
IC ASYNC FIFO MEM 1KX9 32-PLCC
LCC-32 Pre-ordered Products ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C42510JC