What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C425-10JXC

QUAD PARALLEL J BEND Asynchronous Asynchronous FIFO 0C~70C 5V 9K 1K x 9 20ns
$ 5.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C425-10JXC.

IHS

Datasheet25 pages20 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.22
$ 4.74
Stock
52,451
96,907
Authorized Distributors
1
1
Case/Package
LCC
LCC
Number of Pins
-
32
Memory Size
-
-
Access Time
10 ns
10 ns
Frequency
50 MHz
50 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 32-Pin PLCC
7C421 Depth Width Tube 8542.32.00.71 fifo memory 50MHz 85mA 1.27mm 20ns
Renesas7204L12JG8
Async, Fifo, 50Mhz, Plcc-32 Rohs Compliant: Yes |Renesas Electronics Corporation 7204L12JG8
InfineonCY7C419-10JC
3-STATE QUAD PARALLEL J BEND Asynchronous FIFO 0C~70C 5V 2.25K 256x 9 20ns
7C4421 Depth Width Tube 8542.32.00.71 fifo memory 100MHz 35mA 1.27mm 10ns
QUAD PARALLEL J BEND Synchronous Synchronous FIFO 0C~70C 3.6V 36K 4K x 9 66.7MHz

Descriptions

Descriptions of Infineon CY7C425-10JXC provided by its distributors.

QUAD PARALLEL J BEND Asynchronous Asynchronous FIFO 0C~70C 5V 9K 1K x 9 20ns
Depth Width Tube R-PQCC-J32 CY7C fifo memory 85mA 1.27mm 20ns 50MHz
FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC
FIFO, 1KX9, 10ns, Asynchronous, CMOS, PQCC32
1K X 9 OTHER FIFO 10 ns PQCC32
IC FIFO ASYNC 1KX9 10NS 32PLCC
IC ASYNC FIFO MEM 1KX9 32-PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA