Infineon CY7C4221-15JXC

7C4221 Depth Width Tube e3 fifo memory 66.7MHz 35mA 13.97mm 15ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4221-15JXC.

IHS

Datasheet22 pages24 years ago

SHENGYU ELECTRONICS

DigiKey

Verical

Factory Futures

Alternate Parts

Price @ 1000
$ 4.49
Stock
39,113
118,093
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
32
32
Memory Size
1 kB
-
Access Time
10 ns
10 ns
Frequency
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
-
Retransmit Capability
No
-
FWFT Support
No
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-07-03
LTD Date2014-01-01

Related Parts

7C4241 Depth Width Tube e0 fifo memory 66.7MHz 35mA 1.27mm 15ns
7C4201 Depth Width Tube e3 fifo memory 66.7MHz 35mA 1.27mm 15ns
QUAD PARALLEL J BEND Synchronous Synchronous FIFO 0C~70C 5.5V 4.5K 512x 9 66.7MHz
Synchronous ROHS3Compliant Active Surface Mount fifo memory -40C~85C 4.5V~5.5V 9K 1K x 9 66.7MHz
Renesas7202LA12JG
QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 1.1kB 20ns
Renesas72241L10JG
QUAD COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 5.5V 36kb 10ns

Descriptions

Descriptions of Infineon CY7C4221-15JXC provided by its distributors.

7C4221 Depth Width Tube e3 fifo memory 66.7MHz 35mA 13.97mm 15ns
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC
FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32
Synchronous Uni-Directional ROHS3Compliant Obsolete Synchronous FIFO 0C~70C 4.5V~5.5V 9K 1K x 9 66.7MHz
1K X 9 OTHER FIFO 10 ns PQCC32
64/256/512/1K/2K/4K/8K x 9 Synchronous FIFOs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C422115JXC