Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C4241-15JC

Synchronous Fifo Fifo, 4KX9, 10NS, Synchronous, Cmos, PQCC32
$ 12.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4241-15JC.

IHS

Datasheet20 pages24 years ago
Datasheet19 pages24 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-41.48%

Alternate Parts

Price @ 1000
$ 12.14
$ 12.16
$ 12.16
Stock
99,475
108,126
108,126
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Memory Size
4.5 kB
4 kB
4 kB
Access Time
10 ns
10 ns
10 ns
Frequency
66.7 MHz
-
-
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Yes
Retransmit Capability
No
No
No
FWFT Support
No
No
No
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2007-11-07
LTD Date2008-05-07

Related Parts

7C4201 Depth Width Tube e3 fifo memory 66.7MHz 35mA 1.27mm 15ns
7C4211 Depth Width Tube e3 fifo memory 66.7MHz 35mA 13.97mm 15ns
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC
Renesas7200L12JG
QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 9b 20ns
Renesas7202LA12JG
QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 1.1kB 20ns
Renesas7203L12JG
Asynchronous FIFO 18K (2K x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46)

Descriptions

Descriptions of Infineon CY7C4241-15JC provided by its distributors.

SYNCHRONOUS FIFO FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32
FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 9 32-Pin PLCC
IC FIFO SYNC 4KX9 10NS 32PLCC Synchronous FIFO 36K (4K x 9) Uni-Directional 66.7MHz 10ns 32-PLCC (11.43x13.97)
4K X 9 OTHER FIFO 10 ns PQCC32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C424115JC