What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C4211-15JXC

QUAD PARALLEL J BEND Synchronous Synchronous FIFO 0C~70C 5.5V 4.5K 512x 9 66.7MHz
$ 7.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4211-15JXC.

IHS

Datasheet19 pages24 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.59
$ 3.79
Stock
42,653
111,102
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
32
32
Memory Size
512 B
-
Access Time
10 ns
10 ns
Frequency
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
-
Retransmit Capability
No
-
FWFT Support
No
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

7C4241 Depth Width Tube e0 fifo memory 66.7MHz 35mA 1.27mm 15ns
7C4201 Depth Width Tube e3 fifo memory 66.7MHz 35mA 1.27mm 15ns
7C4221 Depth Width Tube e3 fifo memory 66.7MHz 35mA 13.97mm 15ns
Renesas7201LA25JI
FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin PLCC Tube/Tray
Renesas7201LA25J
FIFO, 512X9, 25ns, Asynchronous, CMOS, PQCC32
FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin PLCC Tube/Tray

Descriptions

Descriptions of Infineon CY7C4211-15JXC provided by its distributors.

QUAD PARALLEL J BEND Synchronous Synchronous FIFO 0C~70C 5.5V 4.5K 512x 9 66.7MHz
7C4211 Depth Width Tube e3 fifo memory 66.7MHz 35mA 13.97mm 15ns
SYNCHRONOUS FIFO FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32
FIFO Mem Sync Dual Depth/Width Uni-Dir 512 x 9 32-Pin PLCC
10ns 512x9 35mA 4.5V~5.5V 66.7MHz LCC-32 FIFO Memory ROHS
512 X 9 OTHER FIFO 10 ns PQCC32
IC FIFO SYNC 512X9 10NS 32PLCC
IC SYNC FIFO MEM 512X9 32-PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C421115JXC