Infineon CY7C144-15AI

Dual-port SRAM, 8KX8, 15NS, Cmos, PQFP64, 14 X 14 Mm, 1.4 Mm Height, Plastic, TQFP-64
$ 23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C144-15AI.

IHS

Datasheet20 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23
$ 18.15
Stock
47,676
92,458
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
-
64
Memory Type
-
RAM, SDR, SRAM
Density
64 kb
64 kb
Address Bus Width
26 b
26 b
Access Time
15 ns
15 ns
Frequency
-
15 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-07-11
LTD Date2008-05-07

Related Parts

Renesas7005L15PFG
64Kb £¨8K x 8£© 8 k x 8 4.5V 260mA 5.5V Parallel TQFP-64 14mm*14mm*1.4mm
SRAM Chip Async Dual 3.3V 64K-bit 8K x 8 20ns 64-Pin TQFP Tray
7005L Series 64Kb (8K x 8) 20 ns 5.5 V High Speed Dual Port Static RAM-TQFP-64
SRAM Chip Async Dual 3.3V 64K-Bit 8K x 8 25ns 64-Pin TQFP Tray
8K X 8 DUAL-PORT STATIC RAM WITH SEM, INT, BUSY Multi-Port SRAM, 8KX8, 25ns, CMOS, PQFP64
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 55ns 64-Pin TQFP

Descriptions

Descriptions of Infineon CY7C144-15AI provided by its distributors.

Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-64
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 64-Pin TQFP
Multi-Port SRAM, 8KX8, 15ns, CMOS, PQFP64
8K X 8 DUAL-PORT SRAM 15 ns PQFP64
IC SRAM 64KBIT PARALLEL 64TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 7C14415AI
  • CY7C14415AI