Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C144-15AXC

SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 64-Pin TQFP Tray
$ 18.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C144-15AXC.

IHS

Datasheet23 pages15 years ago

Future Electronics

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.15
$ 23
Stock
147,722
100,641
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
64
-
Memory Type
RAM, SDR, SRAM
-
Density
64 kb
64 kb
Address Bus Width
26 b
26 b
Access Time
15 ns
15 ns
Frequency
15 GHz
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2012-04-04
LTD Date2012-10-01

Related Parts

SRAM Chip Async Dual 5V 72K-Bit 8K x 9-Bit 15ns 80-Pin TQFP Tray
Renesas7005L15PFG
64Kb (8K x 8) 8k x 8 4.5V 260mA 5.5V Parallel TQFP-64 SMD 14mm × 14mm × 1.4mm
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 64-Pin TQFP Tray
Renesas7005S35PFG
SRAM - Dual Port, Asynchronous Memory IC 64Kb (8K x 8) Parallel 35ns 64-TQFP (14
64Kb (8K x 8) 8 k x 8 4.5V 320mA 5.5V 200MHz Parallel 8bit QFP SMD mount 14mm*14mm*1.4mm
8K X 8 DUAL-PORT STATIC RAM WITH SEM, INT, BUSY Multi-Port SRAM, 8KX8, 25ns, CMOS, PQFP64

Descriptions

Descriptions of Infineon CY7C144-15AXC provided by its distributors.

SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 64-Pin TQFP Tray
IC SRAM 64KBIT PARALLEL 64TQFP "SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 15 ns 64-TQFP (14x14)"
Multi-Port SRAM, 8KX8, 15ns, CMOS, PQFP64
IC SRAM 64KBIT PARALLEL 64TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA