Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 7005L20PFGI

64Kb (8K x 8) 8 k x 8 4.5V 320mA 5.5V 200MHz Parallel 8bit QFP SMD mount 14mm*14mm*1.4mm
$ 55.885
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7005L20PFGI.

IHS

Datasheet0 pages0 years ago

Renesas

SHENGYU ELECTRONICS

Integrated Device Technology

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Feb 14, 2020
Verification

Inventory History

3 month trend:
-16.16%

Alternate Parts

Price @ 1000
$ 55.885
$ 55.14
$ 55.14
Stock
602,984
87,869
87,869
Authorized Distributors
6
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Memory Type
CMOS
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
64 kb
64 kb
64 kb
Address Bus Width
26 b
26 b
26 b
Access Time
15 ns
20 ns
20 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
3 V
3 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

8K X 8 DUAL-PORT STATIC RAM WITH SEM, INT, BUSY Multi-Port SRAM, 8KX8, 25ns, CMOS, PQFP64
Renesas7005L15PFG
64Kb (8K x 8) 8k x 8 4.5V 260mA 5.5V Parallel TQFP-64 SMD 14mm × 14mm × 1.4mm
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 64-Pin TQFP Tray
Renesas7005S35PFG
SRAM - Dual Port, Asynchronous Memory IC 64Kb (8K x 8) Parallel 35ns 64-TQFP (14
IC SRAM 64KBIT 35NS 64TQFP / SRAM Chip Async Dual 5V 64K-bit 8K x 8 35ns 64-Pin TQFP T/R
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 55ns 64-Pin TQFP

Descriptions

Descriptions of Renesas 7005L20PFGI provided by its distributors.

64Kb (8K x 8) 8 k x 8 4.5V 320mA 5.5V 200MHz Parallel 8bit QFP SMD mount 14mm*14mm*1.4mm
7005L Series 64Kb (8K x 8) 20 ns 5.5 V High Speed Dual Port Static RAM-TQFP-64
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 20ns 64-Pin TQFP Tray
Sram, 64Kbit, -40 To 85 Deg C; |Renesas Electronics Corporation 7005L20PFGI
IC SRAM 64KBIT PARALLEL 64TQFP / SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 20 ns 64-TQFP (14x14)
Multi-Port SRAM, 8KX8, 20ns, CMOS, PQFP64
4.5V~5.5V 64Kbit TQFP-64(14x14) SRAM ROHS
IC SRAM 64KBIT PARALLEL 64TQFP
存储器, SRAM, 64KB, -40 至 85 度 C;
Static Random Access Memory (SRAM)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M