Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C144AV-25AXC

SRAM Chip Async Dual 3.3V 64K-Bit 8K x 8 25ns 64-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C144AV-25AXC.

IHS

Datasheet22 pages6 years ago

Future Electronics

Newark

Augswan

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-08-01
LTD Date2019-01-28

Related Parts

Renesas Electronics SRAM, 64Kbit, 64-Pin, SMD, 8-Bit, TQFP-64 Package
8K X 8 DUAL-PORT STATIC RAM WITH SEM, INT, BUSY Multi-Port SRAM, 8KX8, 25ns, CMOS, PQFP64
64Kb (8K x 8) 8 k x 8 3V 185mA 3.6V Parallel TQFP-64 SMD mount 14mm*14mm*1.4mm
64Kb (8K x 8) 8 k x 8 4.5V 320mA 5.5V 200MHz Parallel 8bit QFP SMD mount 14mm*14mm*1.4mm
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 55ns 64-Pin TQFP
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 64-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY7C144AV-25AXC provided by its distributors.

SRAM Chip Async Dual 3.3V 64K-Bit 8K x 8 25ns 64-Pin TQFP Tray
Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 30 POS 0.4mm
Standard SRAM, 8KX8, 25ns, CMOS, PQFP64
8K X 8 DUAL-PORT SRAM 25 ns PQFP64
IC, SRAM, 64KBIT, PARALLEL, 25NS TQFP100
MOSFET N-CH 250V 10.9A 8TSDSON
IC, SRAM, 64KBIT, PARALLEL, 25NS TQFP100; IC, SRAM, 64KBIT, PARALLEL, 25NS TQFP100; Memory Size:64Kbit; Memory Configuration:8K x 8; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Memory Case Style:TQFP; No. of Pins:100; Access Time:25ns; Operating Temperature Min:0°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C144AV25AXC