Infineon CY7C1399B-15VC

R-PDSO-J28 Surface Mount Tube 32KX8 ic memory 15ns 7.5mm 262144bit 3V
$ 1.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1399B-15VC.

IHS

Datasheet10 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.19
$ 1.16
$ 1.16
Stock
154,342
118,319
118,319
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
28
28
28
Memory Type
RAM, SRAM - Asynchronous
-
-
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
15 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-05-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-11-07
LTD Date2007-02-07

Related Parts

256Kb £¨32K x 8£© 32 k x 8 3V 85mA 3.6V Parallel 8bit SOJ-28 , 17.9mm*7.6mm*2.67mm
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I Tray
Cache Sram, 32Kx8, 12Ns, Cmos, Pdso28 Rohs Compliant: Yes |Renesas 71V256SA12YG
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin Molded SOJ

Descriptions

Descriptions of Infineon CY7C1399B-15VC provided by its distributors.

R-PDSO-J28 Surface Mount Tube 32KX8 ic memory 15ns 7.5mm 262144bit 3V
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin SOJ
AS6081 Certified Vendor, 1 Year Warranty
Cache SRAM, 32KX8, 15ns, CMOS, PDSO28
256Kbit 3V 50mA 3.6V Parallel SOJ-28
32K X 8 CACHE SRAM 15 ns PDSO28
IC SRAM 256KBIT PARALLEL 28SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1399B15VC