Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 71V256SA15PZGI

SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 71V256SA15PZGI.

IHS

Datasheet0 pages0 years ago

Renesas

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Download Renesas 71V256SA15PZGI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.034
Stock
61,727
89,872
Authorized Distributors
0
5
Case/Package
TSOP
TSSOP
Number of Pins
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
Address Bus Width
15 b
15 b
Access Time
15 ns
15 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-05-31
LTD Date2023-05-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 15 ns Static RAM - TSOP I-28
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 15 ns Static RAM - TSOP I-28
Alliance MemoryAS7C3256A-15TIN
AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 15 ns CMOS Static RAM - TSOP I-28
Alliance MemoryAS7C3256A-12TCN
AS7C3256A Series 256-Kbit (32 K x 8) 3 to 3.6 V 12 ns SMT Static RAM - TSOP I-28
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - TSOP I-28
Alliance MemoryAS7C3256A-10TCN
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 10ns 28-Pin TSOP-I

Descriptions

Descriptions of Renesas 71V256SA15PZGI provided by its distributors.

SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I Tray
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 85C 3.6V 256kb 85mA
3.3V, 32K X 8 Asynchronous Static RAM
Sram, 256Kbit, -40 To 85Deg C Rohs Compliant: Yes |Renesas 71V256SA15PZGI
3V~3.6V 256Kbit TSOP-28 SRAM ROHS
IC SRAM 256KBIT PARALLEL 28TSOP
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28
存储器, SRAM, 256KB, -40 至 85度 C;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M