Infineon CY7C199C-15ZC

SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C199C-15ZC.

IHS

Datasheet14 pages19 years ago
Datasheet13 pages19 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.669
$ 0.669
Stock
250,649
104,355
104,355
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
-
-
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
256 kb
-
-
Address Bus Width
15 b
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
15 GHz
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Related Parts

SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I
IC SRAM 256KBIT PAR 28TSOP I / SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-TSOP I
InfineonCY7C199-20ZC
IC SRAM 256KBIT 20NS 28TSOP / SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 28-TSOP I
32K X 8 LOW VOLTAGE CMOS STATIC RAM Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
32K x 8 LOW VOLTAGE CMOS STATIC RAM | IC SRAM 256K PARALLEL 28TSOP I
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of Infineon CY7C199C-15ZC provided by its distributors.

SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I
EAR99 Surface Mount Tray 32KX8 ic memory 15ns 8mm 262144bit 4.5V
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28
IC SRAM 256K PARALLEL 28TSOP I
32K X 8 STANDARD SRAM 15 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C199C15ZC