Infineon CY7C1399-15VC

32K X 8 3.3V Static Ram Cache SRAM, 32KX8, 15NS, Cmos, PDSO28
$ 1.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1399-15VC.

IHS

Datasheet9 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.16
$ 1.19
$ 1.19
Stock
120,233
181,997
181,997
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
28
28
28
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon CY7C1399-15VC provided by its distributors.

32K X 8 3.3V STATIC RAM Cache SRAM, 32KX8, 15ns, CMOS, PDSO28
256Kbit 3V 55mA 3.6V Parallel SOJ-28
32K X 8 CACHE SRAM 15 ns PDSO28
IC SRAM 256KBIT PARALLEL 28SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 7C1399-15VC
  • CY 7C139915VC
  • CY7C139915VC