Infineon CY7C1318KV18-250BZI

SRAM Chip Sync Single 1.8V 18M-bit 1M x 18 0.45ns 165-Pin FBGA Tray
$ 18.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1318KV18-250BZI.

IHS

Datasheet32 pages22 years ago

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon CY7C1318KV18-250BZI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.79
$ 23.314
$ 23.314
Stock
119,928
106,930
106,930
Authorized Distributors
4
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
18 Mb
18 Mb
18 Mb
Address Bus Width
20 b
20 b
20 b
Access Time
450 ps
450 ps
450 ps
Frequency
250 MHz
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

SRAM Chip Sync Dual 1.8V 18M-bit 2M x 8 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 165-Pin FBGA
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1318KV18-250BZI provided by its distributors.

SRAM Chip Sync Single 1.8V 18M-bit 1M x 18 0.45ns 165-Pin FBGA Tray
18Mb £¨1M x 18£© 1 M x 18 1.7V 380mA 1.9V 250MHz Parallel BGA
Sync Srams/Tray |Cypress Infineon Technologies CY7C1318KV18-250BZI
e0 Surface Mount CY7C1318 Tray ic memory 250MHz 450ps 380mA 18Mb
DDR II SRAM, 1MX18, 0.45ns, CMOS, PBGA165
DDR-II CIO, 18 Mbit Density, BGA-165
Cypress Semiconductor SCT
1M X 18 DDR SRAM 0.45 ns PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1318KV18250BZI
  • SP005644843