Infineon CY7C1318BV18-250BZC

SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA
$ 27.14
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1318BV18-250BZC.

IHS

Datasheet30 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 27.14
$ 27.01
$ 27.01
Stock
94,132
76,305
76,305
Authorized Distributors
1
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
18 Mb
18 Mb
18 Mb
Address Bus Width
20 b
20 b
20 b
Access Time
450 ps
450 ps
450 ps
Frequency
250 MHz
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-08-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-08-10
LTD Date2012-02-11

Related Parts

SRAM Chip Sync Single 1.8V 18M-bit 1M x 18 0.45ns 165-Pin FBGA Tray
18Mb £¨1M x 18£© 1 M x 18 1.7V 380mA 1.9V 250MHz Parallel BGA 15mm*13mm*890¦Ìm
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA Tray

Descriptions

Descriptions of Infineon CY7C1318BV18-250BZC provided by its distributors.

SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA
Synchronous Obsolete 3-STATE 2003 SRAM Memory 0C~70C TA 1.8V 18Mb 730mA
IC SRAM 18MBIT PAR 165FBGA / SRAM - Synchronous, DDR II Memory IC 18Mbit Parallel 250 MHz 165-FBGA (13x15)
DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165
1M X 18 DDR SRAM 0.45 ns PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1318BV18250BZC