Infineon CY7C1318CV18-250BZXC

R-PBGA-B165 Surface Mount Tray 1MX18 ic memory 250MHz 0.45ns 13mm 18874368bit
$ 27.01
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1318CV18-250BZXC.

IHS

Datasheet29 pages22 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 27.01
$ 27.14
$ 27.14
Stock
83,040
86,729
86,729
Authorized Distributors
1
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
18 Mb
18 Mb
18 Mb
Address Bus Width
20 b
20 b
20 b
Access Time
450 ps
450 ps
450 ps
Frequency
250 MHz
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-10-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

SRAM Chip Sync Single 1.8V 18M-bit 1M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA Tray
18Mb £¨1M x 18£© 1 M x 18 1.7V 380mA 1.9V 250MHz Parallel BGA 15mm*13mm*890¦Ìm
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 165-Pin FBGA
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1318CV18-250BZXC provided by its distributors.

R-PBGA-B165 Surface Mount Tray 1MX18 ic memory 250MHz 0.45ns 13mm 18874368bit
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA Tray
Synchronous Obsolete 3-STATE 2003 SRAM Memory 0C~70C TA 1.8V 18Mb 730mA
2.25MB 1.7V 730mA 1.9V 250MHz Parallel BGA
DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165
1M X 18 DDR SRAM 0.45 ns PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1318CV18250BZXC