Infineon CY7C1041CV33-12BAXE

SRAM Chip Async Single 3.3V 4M-bit 256K x 16 12ns Automotive 48-Pin FBGA Tray
$ 6.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1041CV33-12BAXE.

IHS

Datasheet18 pages29 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
-7.09%

CAD Models

Download Infineon CY7C1041CV33-12BAXE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.61
$ 5.39
$ 5.39
Stock
141,026
40,627
40,627
Authorized Distributors
2
2
2
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
48
48
48
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
12 ns
10 ns
10 ns
Frequency
-
1 MHz
1 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-03-25
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2017-07-05
LTD Date2018-07-02

Related Parts

SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns 48-Pin VFBGA Tray
CY62147EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48
Alliance MemoryAS6C8016A-55BIN
Power CMOS SRAM 8MB 48ball TFBGA (8x10mm) (two chip select pins:B5 and A6) 3V 512k x 16
256Mb £¨16M x 16£© 16Mx16 3V 100mA 3.6V 167MHz Parallel 16bit BGA 8mm*800cm*900¦Ìm
S-PBGA-B54 Surface Mount MT48LC16M16A2 Tray ic memory 167MHz 5.4ns 8mm 268435456bit

Descriptions

Descriptions of Infineon CY7C1041CV33-12BAXE provided by its distributors.

SRAM Chip Async Single 3.3V 4M-bit 256K x 16 12ns Automotive 48-Pin FBGA Tray
e1 Surface Mount CY7C1041 Tray ic memory 12ns 8.5mm 120mA 4Mb
256K X 16 STANDARD SRAM 12 ns BGA48
TFBGA-48 Pre-ordered Products ROHS
STANDARD SRAM, 256KX16, 12NS, CM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1041CV3312BAXE