Infineon CY7C1041CV33-10BAXA

SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns Automotive 48-Pin FBGA Tray
$ 5.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1041CV33-10BAXA.

IHS

Datasheet18 pages29 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
-7.22%

CAD Models

Download Infineon CY7C1041CV33-10BAXA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.39
$ 6.61
$ 6.61
Stock
40,627
141,026
141,026
Authorized Distributors
2
2
2
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
48
48
48
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
10 ns
12 ns
12 ns
Frequency
1 MHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns 48-Pin VFBGA Tray
CY62147EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48
Alliance MemoryAS6C8016A-55BIN
Power CMOS SRAM 8MB 48ball TFBGA (8x10mm) (two chip select pins:B5 and A6) 3V 512k x 16
256Mb £¨16M x 16£© 16Mx16 3V 100mA 3.6V 167MHz Parallel 16bit BGA 8mm*800cm*900¦Ìm
S-PBGA-B54 Surface Mount MT48LC16M16A2 Bulk ic memory 167MHz 5.4ns 8mm 268435456bit

Descriptions

Descriptions of Infineon CY7C1041CV33-10BAXA provided by its distributors.

SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns Automotive 48-Pin FBGA Tray
Asynchronous Discontinued 3-STATE 1996 SRAM Memory -40C~85C TA 3V 4Mb 100mA
256K X 16 STANDARD SRAM 10 ns BGA48
4-Mbit (256K x 16) Static RAM
IC SRAM 4MBIT PARALLEL 48FBGA
Tray / Async Srams
Standard SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1041CV3310BAXA