Infineon CY7C1041DV33-10BVXI

SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns 48-Pin VFBGA Tray
$ 5.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1041DV33-10BVXI.

IHS

Datasheet19 pages29 years ago

Factory Futures

Newark

Future Electronics

element14

Inventory History

3 month trend:
-4.24%

CAD Models

Download Infineon CY7C1041DV33-10BVXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns Automotive 48-Pin FBGA Tray
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns Automotive 48-Pin FBGA Tray
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 12ns Automotive 48-Pin FBGA Tray
Alliance MemoryAS6C8016A-55BIN
Power CMOS SRAM 8MB 48ball TFBGA (8x10mm) (two chip select pins:B5 and A6) 3V 512k x 16
256Mb £¨16M x 16£© 16Mx16 3V 100mA 3.6V 167MHz Parallel 16bit BGA 8mm*800cm*900¦Ìm
S-PBGA-B54 Surface Mount MT48LC16M16A2 Tray ic memory 167MHz 5.4ns 8mm 268435456bit

Descriptions

Descriptions of Infineon CY7C1041DV33-10BVXI provided by its distributors.

SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns 48-Pin VFBGA Tray
4Mb £¨256K x 16£© 256 k x 16 3V 90mA 3.6V Parallel VFBGA-48 8mm*6mm*1mm
e1 Surface Mount CY7C1041 Tray ic memory 100MHz 10ns 8mm 90mA
Standard SRAM, 256KX16, 10ns, CMOS, PBGA48
256K X 16 STANDARD SRAM 10 ns PBGA48
SRAM, 4MB, 256KX16, 3.3V, VFBGA48
IC SRAM 4MBIT PARALLEL 48VFBGA
SRAM, 4MBIT, PARALLEL, 10NS, BGA-48; SRAM Type:Asynchronous SRAM; Memory Configuration:256K x 16bit; IC Case / Package:BGA; No. of Pins:48Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Supply Voltage Nom:-; Product Range:- RoHS Compliant: Yes
SRAM, 4MB, 256KX16, 3.3V, VFBGA48; Memory Size:4Mbit; Memory Configuration:256K x 16; Access Time:10ns; Supply Voltage Range:3V to 3.6V; Memory Case Style:FBGA; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:100MHz; Memory Configuration:256K x 16; Memory Size:4Mbit; Memory Type:SRAM; Memory Voltage Vcc:3.3V; Package / Case:FBGA; Supply Voltage Max:3.6V; Supply Voltage Min:3.3V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1041DV3310BVXI