Infineon CY7C1021BV33-12ZC

128KB 64KX16 3V 150mA 3.6V Parallel 16bit TSOP-44 18.41mm*10.16mm*1.2mm
$ 1.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021BV33-12ZC.

IHS

Datasheet12 pages23 years ago
Datasheet11 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.18
$ 2.76
$ 2.76
Stock
33,622
219,744
219,744
Authorized Distributors
1
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
-
-
Memory Type
-
-
-
Density
1 Mb
-
-
Address Bus Width
16 b
-
-
Access Time
12 ns
12 ns
12 ns
Frequency
12 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-04-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
IC FLASH 8MBIT PARALLEL 48TSOP / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-TSOP
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
SRAM Chip Async Single 3V 1M-Bit 64K x 16 70ns 44-Pin TSOP-II Tray
SRAM Chip Async Single 3V 1M-Bit 64K x 16 70ns 44-Pin TSOP-II Tray
SRAM Chip Async Single 3V 2M-Bit 128K x 16 70ns 44-Pin TSOP-II Tray

Descriptions

Descriptions of Infineon CY7C1021BV33-12ZC provided by its distributors.

128KB 64KX16 3V 150mA 3.6V Parallel 16bit TSOP-44 18.41mm*10.16mm*1.2mm
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, TSOP2-44
IC SRAM 1MBIT PARALLEL 44TSOP II
64K X 16 STANDARD SRAM 12 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021BV3312ZC