Microchip SST39VF800A-70-4I-EKE

Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
$ 2.085
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF800A-70-4I-EKE.

Augswan

Datasheet37 pages25 years ago

Microchip

SHENGYU ELECTRONICS

TME

Farnell

Inventory History

3 month trend:
-42.01%

CAD Models

Download Microchip SST39VF800A-70-4I-EKE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-27
Country of AssemblySouth Korea
Country of FabricationChina
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns Automotive 48-Pin TSOP T/R
Flash Mem Parallel 3V/3.3V 8M-Bit 1M x 8/512K x 16 70ns 48-Pin TSOP T/R
NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP Tray
SST39LF Series 8 Mbit 512 K x 16 3.3 V Multi-Purpose Flash - TSOP-48

Descriptions

Descriptions of Microchip SST39VF800A-70-4I-EKE provided by its distributors.

Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
NOR Flash Parallel 3.3V 8M-bit 512K x 16 70ns 48-Pin TSOP Tray
SST39VF Series 8 Mbit 512 K x 16 3 V Multi-Purpose Flash - TSOP-48
MICROCHIP SST39VF800A-70-4I-EKEFlash Memory, 8 Mbit, 512K x 16bit, CFI, TSOP, 48 Pins
2.7V to 3.6V 8Mbit Multi-Purpose Flash
MEMORY, FLASH, 8MBIT, PARL, 48TSOP; Memory Type:Flash - NOR; Memory Size:8Mbit; Memory Configuration:512K x 16; Interface Type:CFI; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Access Time:70ns; Interface:x16 MPF+; Memory Configuration:512K x 8b; Memory Type:Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39VF800A-70-4I-EKE.
  • SST39VF800A70-4I-EKE