| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | N02L63W3AT25I | 0 | 270 | 12h | ||||||||
| Microchip USA | N02L63W3AT25I | 361 | 600 | Tray | 6d | |||||||
| Worldway Electronics | N02L63W3AT25I | 15,363 | 7 | Tray | 9h | |||||||
| Aztech | N02L63W3AT25I | 8,330 | 5h | |||||||||
| AAA CHIPS | N02L63W3AT25I | 399 | 8h |
Download onsemi N02L63W3AT25I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi N02L63W3AT25I provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: