Infineon CY7C09269V-12AXC

Dual-port SRAM, 16KX16, 12NS, Cmos, PQFP100, Rohs Compliant, Plastic, MS-026, TQFP-100
$ 19.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C09269V-12AXC.

IHS

Datasheet22 pages22 years ago

Factory Futures

DigiKey

Verical

iiiC

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 19.64
$ 15.22
Stock
120,563
125,311
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
-
Density
256 kb
-
Address Bus Width
14 b
-
Access Time
12 ns
12 ns
Frequency
33 MHz
50 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-07-01
LTD Date2016-01-04

Related Parts

SMP, 16K X 16K, 100 TQFP 14.0 X 14, 3.3V, INDUSTRIAL : from -40 to 85
SRAM Chip Sync Dual 3.3V 288K-Bit 16K x 18 25ns/12ns 100-Pin TQFP Tray
SRAM Chip Sync Dual 3.3V 288K-Bit 16K x 18 20ns/9ns 100-Pin TQFP
256Kb £¨16K x 16£© 16 k x 16 3V 140mA 3.6V Parallel 16bit QFP 14mm*14mm*1.4mm
SRAM Chip Async Dual 3.3V 256K-Bit 16K x 16 25ns 100-Pin TQFP Tray
Renesas70V07L25PF
SRAM Chip Async Dual 3.3V 256K-Bit 32K x 8 25ns 80-Pin TQFP

Descriptions

Descriptions of Infineon CY7C09269V-12AXC provided by its distributors.

Dual-Port SRAM, 16KX16, 12ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100
SRAM Chip Sync Dual 3.3V 256K-Bit 16K x 16 25ns/12ns 100-Pin TQFP Tray
256 kbit 16 k x 16 3V 180mA 3.6V 50MHz Parallel TQFP-100
Multi-Port SRAM, 16KX16, 12ns, CMOS, PQFP100
IC SRAM 256KBIT 12NS 100TQFP / SRAM - Dual Port, Synchronous Memory IC 256Kbit Parallel 50 MHz 12 ns 100-TQFP (14x14)
16K X 16 DUAL-PORT SRAM 12 ns PQFP100
Ic,Sync Sram,16Kx16,Cmos,Qfp,100Pin,Plastic
IC SRAM 256KBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C09269V12AXC