Infineon CY7C09269V-12AC

S-PQFP-G100 Surface Mount Tray 16KX16 ic memory 50MHz 12ns 14mm 262144bit
$ 15.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C09269V-12AC.

IHS

Datasheet19 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.22
$ 19.64
Stock
122,901
108,521
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Memory Type
-
RAM, SDR, SRAM
Density
-
256 kb
Address Bus Width
-
14 b
Access Time
12 ns
12 ns
Frequency
50 MHz
33 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SRAM Chip Sync Dual 3.3V 72K-Bit 4K x 18 25ns/12ns 100-Pin TQFP
SRAM Chip Sync Dual 3.3V 288K-Bit 32K x 9-Bit 25ns/12ns 100-Pin TQFP Tray
SRAM Chip Sync Dual 3.3V 288K-Bit 16K x 18 20ns/9ns 100-Pin TQFP
512KB 128 k x 36 3.135V 210mA 3.465V 66MHz Parallel TQFP-100 20mm*14mm*1.4mm
SRAM Chip Sync Single 3.3V 4.5M-Bit 128K x 36 10ns 100-Pin TQFP Tray
128K x 24 HIGH-SPEED CMOS STATIC RAM WITH 3.3V SUPPLY | IC SRAM 3M PARALLEL 100TQFP

Descriptions

Descriptions of Infineon CY7C09269V-12AC provided by its distributors.

S-PQFP-G100 Surface Mount Tray 16KX16 ic memory 50MHz 12ns 14mm 262144bit
Dual-Port SRAM, 16KX16, 12ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100
SRAM Chip Sync Dual 3.3V 256K-Bit 16K x 16 25ns/12ns 100-Pin TQFP
IC SRAM 256KBIT 12NS 100LQFP / SRAM - Dual Port, Synchronous Memory IC 256Kbit Parallel 50 MHz 12 ns 100-TQFP (14x14)
3V~3.6V 256Kbit LQFP-100 SRAM ROHS
IC SRAM 256KBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA