Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 70V261L25PFGI

SMP, 16K X 16K, 100 TQFP 14.0 X 14, 3.3V, INDUSTRIAL : from -40 to 85
$ 87.04
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 70V261L25PFGI.

Integrated Device Technology

Datasheet19 pages5 years ago
Datasheet0 pages0 years ago

Renesas

IHS

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jun 4, 2021
Verification

Inventory History

3 month trend:
+9.20%

Alternate Parts

Price @ 1000
$ 87.04
$ 82.45
$ 82.45
Stock
49,329
85,567
85,567
Authorized Distributors
6
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Memory Type
SRAM
SRAM
SRAM
Density
256 kb
256 kb
256 kb
Address Bus Width
14 b
28 b
28 b
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Dual-Port SRAM, 16KX16, 12ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100
SRAM Chip Async Dual 3.3V 256K-Bit 16K x 16 35ns 100-Pin TQFP T/R
256Kb (16K x 16) 16 k x 16 3V 140mA 3.6V Parallel TQFP-100 SMD mount 14mm*14mm*1.4mm
SRAM Chip Sync Dual 3.3V 256K-Bit 16K x 16 18ns/7.5ns 100-Pin TQFP
SRAM Chip Sync Dual 3.3V 256K-Bit 16K x 16 20ns/9ns 100-Pin TQFP Tray
16K x 16 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through

Descriptions

Descriptions of Renesas 70V261L25PFGI provided by its distributors.

SMP, 16K X 16K, 100 TQFP 14.0 X 14, 3.3V, INDUSTRIAL : from -40 to 85
SRAM Chip Async Dual 3.3V 256K-bit 16K x 16 25ns 100-Pin TQFP Tray
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 85C 3.6V 256kb 185mA
Renesas Electronics SRAM 256Kbit 100-Pin 16Bit TQFP-100 SMD
16K x 16 3.3V Dual-Port RAM w/Int
Multi-Port SRAM, 16KX16, 25ns, CMOS, PQFP100
3V~3.6V 256Kbit TQFP-100(14x14) SRAM ROHS
IC SRAM 256KBIT PARALLEL 100TQFP
Renesas Electronics 70V261L25PFGI SRAM
RS APAC
Static Random Access Memory (SRAM)
SRAM, 2-PORT, 256KBIT, -40 TO 85DEG C;
存储器, SRAM, 2-端口, 256KB, -40 至 85度 C;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M