Renesas 70V261L25PFG

Memory 256Kb (16Kx16) 16kx16 Parallel 16bit 3V 3.6V 140mA QFP SMD 14mm × 14mm × 1.4mm
$ 82.45
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 70V261L25PFG.

Integrated Device Technology

Datasheet19 pages5 years ago
Datasheet0 pages0 years ago
Datasheet17 pages13 years ago

Renesas

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jun 4, 2021
Verification

Inventory History

3 month trend:
-12.44%

Alternate Parts

Price @ 1000
$ 82.45
$ 92.648
$ 92.648
Stock
131,008
93,143
93,143
Authorized Distributors
5
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Memory Type
SRAM
SRAM
SRAM
Density
256 kb
256 kb
256 kb
Address Bus Width
28 b
14 b
14 b
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of AssemblyTAIWAN
Country of FabricationTAIWAN, UNITED STATES
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 2 weeks ago)

Related Parts

SRAM Chip Async Dual 3.3V 256K-Bit 16K x 16 25ns 100-Pin TQFP Tray
SRAM Chip Async Dual 3.3V 256K-Bit 16K x 16 25ns 100-Pin TQFP
CY7C026AV Series 256 kb (16 K x 16) 3.3 V 25 ns Dual-Port Static RAM -TQFP-100
16K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through
SRAM - Dual Port, Asynchronous Memory IC 256Kb (32K x 8) Parallel 25ns 80-TQFP
Renesas70V07L25PF
SRAM Chip Async Dual 3.3V 256K-Bit 32K x 8 25ns 80-Pin TQFP

Descriptions

Descriptions of Renesas 70V261L25PFG provided by its distributors.

Memory 256Kb (16Kx16) 16kx16 Parallel 16bit 3V 3.6V 140mA QFP SMD 14mm × 14mm × 1.4mm
SRAM Chip Async Dual 3.3V 256K-Bit 16K x 16 25ns 100-Pin TQFP Tray
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 3.6V 256kb 140mA
16K x 16 3.3V Dual-Port RAM w/Int
Multi-Port SRAM, 16KX16, 25ns, CMOS, PQFP100
SMP, 16K X 16K, 100 TQFP 14.0 X 14, 3.3V
IC SRAM 256KBIT PARALLEL 100TQFP
IC MCU 16BIT 128KB FLASH 112LQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M