Infineon CY7B991V-2JCT

PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC32
$ 10.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B991V-2JCT.

IHS

Datasheet20 pages29 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7B991V-2JCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.06
$ 37.461
$ 37.461
Stock
111,536
222,430
222,430
Authorized Distributors
1
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
80 MHz
80 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-10-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Texas InstrumentsCDCVF111FNR
1:9 differential LVPECL clock driver 28-PLCC -40 to 85
Texas InstrumentsCDCVF111FN
1:9 differential LVPECL clock driver 28-PLCC -40 to 85
Texas InstrumentsCDC111FN
3.3-V LVPECL differential clock driver 28-PLCC 0 to 70
Clock Buffer, Driver, Fanout, 9 Outputs, 3 V to 3.8 V, 28 Pins, PLCC
Low Skew Clock Driver, 100LVE Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of Infineon CY7B991V-2JCT provided by its distributors.

PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC32
Zero Delay Programmable PLL Clock Buffer Single 15MHz to 80MHz 32-Pin PLCC T/R
LCC-32 Clock Buffers, Drivers ROHS
IC CLK ROBOCLK MGMT 32PLCC
PLL CLOCK DRIVER
ROBOCLOCK MGMT

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B991V2JCT