What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CDC111FN

3.3-V LVPECL differential clock driver 28-PLCC 0 to 70
$ 21.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC111FN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages18 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC111FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.29
$ 12.78
Stock
325,749
185,705
Authorized Distributors
3
2
Case/Package
PLCC
LCC
Number of Pins
28
28
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
500 MHz
500 MHz
Quiescent Current
80 mA
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCDCVF111FN
1:9 differential LVPECL clock driver 28-PLCC -40 to 85
Texas InstrumentsCDCVF111FNR
1:9 differential LVPECL clock driver 28-PLCC -40 to 85
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 100LVE Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Clock / Data Fanout Buffer, 2:8 Differential, ECL, 3.3 V
MicrochipSY100E111LJY
IC CLK BUFFER 1:9 28PLCC Clock Fanout Buffer (Distribution) IC 1:9 28-LCC (J-Lead)

Descriptions

Descriptions of Texas Instruments CDC111FN provided by its distributors.

3.3-V LVPECL differential clock driver 28-PLCC 0 to 70
Clock Fanout Buffer 9-OUT 1-IN 1:9 28-Pin PLCC Tube
IC, CLOCK DRIVER, 500MHZ, LCC-28
3V 3.6V 0.9ns 500MHz PLCC-28 SMD mount 11.51mm(Length)*4.06mm(height)
LVPECL CDC111 28-LCC (J-Lead) ACTIVE (Last Updated: 3days ago) clock driver 11.51mm 80mA 0.05ns 525mW
IC CLK BUFFER 1:9 500MHZ 28PLCC
CDC111 3.3V LVPECL DIFFERENTIAL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.