Infineon CY7B923-SC

R-PDSO-G28 Tube Fibre Channel TIN LEAD interface transceiver 5V 17.905mm 0C~70C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B923-SC.

IHS

Datasheet33 pages23 years ago

Augswan

Jameco

DigiKey

CAD Models

Download Infineon CY7B923-SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 183.13
Stock
243,547
159,236
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
28
28
Logic Function
-
-
Interface
-
Serial
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
330 Mbps
400 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-12
LTD Date2007-02-11

Related Parts

MicrochipMCP23017-E/SO
Interface – I/O expanders; MICROCHIP; MCP23017-E/SO; I2C, Serial; Lead Free; 16; SOIC
MicrochipMCP23S17-E/SO
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
16-Bit I/O Expander with Serial Interface | IC I/O EXPANDER SPI 16B 28SOIC
Texas InstrumentsMAX3243CDWR
EAR99 MAX3243 Cut Tape (CT) RS232 interface transceiver 5V 1mA 730.794007mg 150ns
Texas InstrumentsMAX211IDWR
EAR99 MAX211 Tape & Reel (TR) RS232 interface receiver 5V 0.0002A 730.794007mg 120Kbps
Texas InstrumentsSN75LBC241DW
Low-Power LinBiCMOS Multiple Drivers And eceivers 28-SOIC 0 to 70

Descriptions

Descriptions of Infineon CY7B923-SC provided by its distributors.

R-PDSO-G28 Tube Fibre Channel TIN LEAD interface transceiver 5V 17.905mm 0C~70C
BACKPLANE PHY, TRANSMITTER, 28 SOIC, 160-330MBPS, 8B/10<AZ
PHY 1TX-CH 160Mbps/330Mbps 28-Pin SOIC
Telecom Circuit, 1-Func, BICMOS, PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B923--SC