Texas Instruments SN75LBC241DW

Low-Power LinBiCMOS Multiple Drivers And eceivers 28-SOIC 0 to 70
$ 6.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC241DW.

Farnell

Datasheet13 pages12 years ago
Datasheet12 pages15 years ago
Datasheet12 pages14 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.52%

CAD Models

Download Texas Instruments SN75LBC241DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.152
$ 5.705
Stock
158,008
224,028
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
28
28
Logic Function
Receiver, Transceiver
Receiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
5
5
Data Rate
100 kbps
100 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsMAX211IDWR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsMAX211CDW
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsMAX211IDW
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Analog DevicesADM241LARZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesADM211AR-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesADM211ARZ-REEL
RS-232 line driver/receiver, 5V, SOIC-16, Analog Devices

Descriptions

Descriptions of Texas Instruments SN75LBC241DW provided by its distributors.

Low-Power LinBiCMOS Multiple Drivers And eceivers 28-SOIC 0 to 70
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC Tube
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, BICMOS, PDSO28
RS-232 Interface ICs LP LinCMOS Mult
MULTIPLE RS-232 DRIVER/RECEIVER/SOIC
IC, LINBICMOS DRIVERS/REC28-SOIC
IC TRANSCEIVER FULL 4/5 28SOIC
IC, LINBICMOS DRIVERS/REC28-SOIC; Device Type:Line Driver / Receiver; Interface Type:RS232; No. of Drivers:4; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:75; Interface:RS232; Interface Type:TIA/EIA-232-F; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LBC241DW.