Infineon CY62256VNLL-70ZXCT

CY62256VN Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - TSOP I-28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256VNLL-70ZXCT.

IHS

Datasheet17 pages23 years ago

Augswan

DigiKey

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.622
$ 1.622
Stock
181,747
293,656
293,656
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
70 GHz
70 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-09-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - TSOP I-28
CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - TSOP I-28
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 15 ns Static RAM - TSOP I-28
32K X 8 LOW VOLTAGE CMOS STATIC RAM Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I Tray
Alliance MemoryAS7C3256A-10TIN
AS7C3256A Series 256 kb (32 K x 8) 3 to 3.6 V 10 ns SMT Static RAM - TSOP I-28

Descriptions

Descriptions of Infineon CY62256VNLL-70ZXCT provided by its distributors.

CY62256VN Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - TSOP I-28
SRAM Chip Async Single 3V 256K-bit 32K x 8 70ns 28-Pin TSOP-I T/R
EAR99 Surface Mount CY62256 Tape & Reel (TR) ic memory 70GHz 70ns 0.55mm 30mA
CORTEX M4F 96MHZ ME11, TQFN 3X3
IC SRAM 256K PARALLEL 28TSOP I
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256VNLL70ZXCT