Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY62256VLL-70ZXC

IC SRAM 256KBIT PAR 28TSOP I SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-TSOP I

$ 1.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256VLL-70ZXC.

IHS

Datasheet12 pages20 years ago

SHENGYU ELECTRONICS

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.86
$ 1.61
$ 1.61
Stock
343,918
241,680
241,680
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSOP
TSOP
Number of Pins
-
28
28
Memory Type
RAM, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - TSOP I-28
CY62256VN Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - TSOP I-28
CY62256V Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - TSOP I-28

Descriptions

Descriptions of Infineon CY62256VLL-70ZXC provided by its distributors.

IC SRAM 256KBIT PAR 28TSOP I SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-TSOP I
Obsolete DUAL Volatile ROHS3Compliant SRAM Memory 0C~70C TA 2.7V 262144bit 8mm
SRAM Chip Async Single 3V 256K-Bit 32K x 8 70ns 28-Pin TSOP-I
256Kb (32K x 8) 2.7V 30mA 3.6V Parallel TSOP-28 SMD mount
EAR99 Surface Mount CY62256 Tray ic memory 70GHz 70ns 8mm 0.03mA
IC SRAM 256K PARALLEL 28TSOP I
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
32K X 8 STANDARD SRAM 70 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256VLL70ZXC