Infineon CY62256NLL-70ZRXI

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - TSOP I-28
$ 1.325
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256NLL-70ZRXI.

IHS

Datasheet18 pages6 years ago

SHENGYU ELECTRONICS

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.325
$ 0.702
$ 0.702
Stock
73,696
209,733
209,733
Authorized Distributors
3
2
2
Case/Package
TSSOP
-
-
Number of Pins
28
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
-
-
Density
256 kb
-
-
Address Bus Width
15 b
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-02-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

R1LP5256E Series 256 kbit (32 K x 8) 5 V 55 ns Advanced SRAM - TSOP-28
IC SRAM 256KBIT 12NS 28TSOP / SRAM Chip Async Single 5V 256K-bit 32K x 8 12ns 28-Pin TSOP-I T/R
Alliance MemoryAS7C256A-10TCN
AS7C256A Series 256 Kb (32 K x 8) 1 MHz CMOS Static RAM - TSOP I-28
Alliance MemoryAS7C256A-12TCN
AS7C256A Series 256-kbit (32 K x 8) 5 V 12 ns CMOS Static RAM - TSOP I-28
Alliance MemoryAS7C256A-15TCN
AS7C256A Series 256-kbit (32 K x 8) 5 V 15 ns CMOS Static RAM - TSOP I-28
5.0V 32K x 8 Asynchronous Static Ram

Descriptions

Descriptions of Infineon CY62256NLL-70ZRXI provided by its distributors.

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - TSOP I-28
SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin RTSOP-I Tray
R-PDSO-G28 Surface Mount Tube 32KX8 ic memory 70ns 8mm 262144bit 4.5V
256Kbit 32 k x 8 4.5V 50mA 5.5V Parallel TSOP-28
SRAM 256Kb 70ns 32K x 8 Low Power SRAM
32K X 8 STANDARD SRAM 70 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256NLL70ZRXI