Infineon CY62256VNLL-70ZXC

CY62256VN Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - TSOP I-28
$ 1.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256VNLL-70ZXC.

Farnell

Datasheet17 pages23 years ago

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY62256VNLL-70ZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.622
$ 1.622
Stock
209,120
280,095
280,095
Authorized Distributors
2
1
1
Case/Package
TSOP
TSSOP
TSSOP
Number of Pins
28
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
70 GHz
70 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-03-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-04-01
LTD Date2020-09-28

Related Parts

Alliance MemoryAS7C3256A-12TIN
AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP I-28
Alliance MemoryAS7C3256A-15TCN
AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 15 ns CMOS Static RAM - TSOP I-28
Alliance MemoryAS7C3256A-20TCN
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 20ns 28-Pin TSOP-I
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - TSOP I-28
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 12ns 28-Pin TSOP-I T/R
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I Tray

Descriptions

Descriptions of Infineon CY62256VNLL-70ZXC provided by its distributors.

CY62256VN Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - TSOP I-28
SRAM Chip Async Single 3V 256K-bit 32K x 8 70ns 28-Pin TSOP-I Tray
SRAM, 256KBIT, 32K X 8BIT, 70NS, TSOP-I; Memory Size: 256Kbit; SRAM Memory Configuration: 32K x 8bit; Supply Voltage Range: 2.7V to 3.6V; Memory Case Style: TSOP-I; No. of Pins: 28Pins; Access Time: 70ns; Operating Temperature

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256VNLL70ZXC