Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS7C3256A-20TCN

SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 20ns 28-Pin TSOP-I
$ 7.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C3256A-20TCN.

IHS

Datasheet9 pages25 years ago

tccoilparts.com

CAD Models

Download Alliance Memory AS7C3256A-20TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.425
$ 3.936
$ 3.936
Stock
140,582
119,584
119,584
Authorized Distributors
3
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
20 ns
20 ns
20 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I T/R
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - TSOP I-28
256Kb (32K x 8) 32 k x 8 3V 90mA 3.6V Parallel TSOP-28 SMD mount,glue mount 8mm*11.8mm*1mm
256Kb (32K x 8) 32 k x 8 3V 90mA 3.6V Parallel TSOP-28 SMD mount 8mm*11.8mm*1mm
CY62256V Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - TSOP I-28
CY62256VN Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - TSOP I-28

Descriptions

Descriptions of Alliance Memory AS7C3256A-20TCN provided by its distributors.

SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 20ns 28-Pin TSOP-I
Sram, 256Kb, 32K X 8, 3.3V, 28Pin Tsop I, 20Ns, Commercial Temp, A Die/ Tray |Alliance Memory AS7C3256A-20TCN
High Speed CMOS SRAM 256KB 3.3V 32K x 8 28pin TSOP 1
Standard SRAM, 32KX8, 20ns, CMOS, PDSO28
IC SRAM 256K PARALLEL 28TSOP I

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C3256A20TCN