Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS6C62256-55SCNTR

AS6C62256 Series 256-Kbit (32 K x 8) 2.7 to 5.5 V 55 ns SMT Static RAM - SOIC-28
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C62256-55SCNTR.

IHS

Datasheet13 pages20 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-44.95%

CAD Models

Download Alliance Memory AS6C62256-55SCNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.88
$ 4.25
$ 4.25
Stock
130,456
101,135
101,135
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
55 ns
55 ns
55 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2016-03-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alliance MemoryAS6C6264-55SCNTR
LP SRAM, 64K, 8K x 8, 2.7 ~ 5.5V, 28pin 330 mil SOP, 55ns, Commercial Temp, T&R
CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - SOIC-28
CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Surface Mount Static RAM - SOIC-28
CY62256VN Series 256 kb (32 K x 8) 2.7 - 3.6 V 70 ns Static RAM - SOIC-28
Alliance MemoryAS6C6264A-70SCNTR
SRAM Chip Async Single 5V 64K-Bit 8K x 8 70ns 28-Pin SOP
Alliance MemoryU6264BS2K07LLG1TR
U6264 Series 64 Mbit (8 K x 8) 4.5 - 5.5 V 70 ns CMOS Static Ram - SOP28

Descriptions

Descriptions of Alliance Memory AS6C62256-55SCNTR provided by its distributors.

AS6C62256 Series 256-Kbit (32 K x 8) 2.7 to 5.5 V 55 ns SMT Static RAM - SOIC-28
Lp Sram, 256Kb, 32K X 8, 2.7 - 5.5V, 28Pin 330 Mil Sop, 55Ns, Commercial Temp, T&r/ Reel |Alliance Memory AS6C62256-55SCNTR
256Kb (32K x 8) 32 k x 8 2.7V 45mA 5.5V Parallel SOP-28 SMD mount,glue mount
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 55ns 28-Pin SOP
LOW POWER CMOS SRAM 256KB 28pin 330mil SOP 2.7-5V 32K X 8
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28
IC SRAM 256KBIT PARALLEL 28SOP

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc