Infineon CY62256VNLL-70SNXE

CY62256VN Series 256 kb (32 K x 8) 2.7 - 3.6 V 70 ns Static RAM - SOIC-28
$ 4.736
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256VNLL-70SNXE.

IHS

Datasheet17 pages23 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY62256VNLL-70SNXE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.736
$ 6.703
$ 6.703
Stock
219,859
110,219
110,219
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-09-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-07-04
LTD Date2019-04-01

Related Parts

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - SOIC-28
SRAM Chip Async Single 1.8V 256K-Bit 32K x 8 70ns 28-Pin SNC N Tube
CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - SOIC-28

Descriptions

Descriptions of Infineon CY62256VNLL-70SNXE provided by its distributors.

CY62256VN Series 256 kb (32 K x 8) 2.7 - 3.6 V 70 ns Static RAM - SOIC-28
IC SRAM 256KBIT PARALLEL 28SOIC / SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-SOIC
R-PDSO-G28 Surface Mount Tube 32KX8 ic memory 70ns 7.5057mm 262144bit 2.7V
SRAM Chip Async Single 3V 256K-Bit 32K x 8 70ns 28-Pin SNC N Tube
256Kbit 2.7V 30mA 3.6V Parallel SOIC-28 2.44mm
IC SRAM 256KBIT PARALLEL 28SOIC
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
Static Random Access Memory (SRAM)
32K X 8 STANDARD SRAM 70 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256VNLL70SNXE