Infineon CY62256NLL-70ZRI

IC SRAM 256KBIT PAR 28TSOP I / SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-TSOP I
$ 0.702
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256NLL-70ZRI.

IHS

Datasheet14 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.702
$ 1.325
$ 1.325
Stock
209,733
73,696
73,696
Authorized Distributors
2
3
3
Case/Package
-
TSSOP
TSSOP
Number of Pins
-
28
28
Memory Type
-
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
70 ns
70 ns
70 ns
Frequency
-
70 GHz
70 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-02-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-08-07
LTD Date2007-11-07

Descriptions

Descriptions of Infineon CY62256NLL-70ZRI provided by its distributors.

IC SRAM 256KBIT PAR 28TSOP I / SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-TSOP I
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28
256Kbit 32 k x 8 4.5V 50mA 5.5V Parallel SOP
32K X 8 STANDARD SRAM 70 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256NLL70ZRI