Alliance Memory AS7C256A-15TCN

AS7C256A Series 256-kbit (32 K x 8) 5 V 15 ns CMOS Static RAM - TSOP I-28
$ 4.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C256A-15TCN.

IHS

Datasheet9 pages25 years ago

tccoilparts.com

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS7C256A-15TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.43
$ 1.54
$ 1.54
Stock
144,432
139,599
139,599
Authorized Distributors
6
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

5.0V 32K x 8 Asynchronous Static Ram
CY7C199N Series 256 Kb (32 K x 8) 5 V 15 ns Static RAM - TSOP I-28
IC SRAM 256KBIT 12NS 28TSOP / SRAM Chip Async Single 5V 256K-bit 32K x 8 12ns 28-Pin TSOP-I T/R
R1LP5256E Series 256 kbit (32 K x 8) 5 V 55 ns Advanced SRAM - TSOP-28
CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - TSOP I-28
CY7C199D Series 256 Kb (32 K x 8) 5 V 10 ns Static RAM - TSOP I-28

Descriptions

Descriptions of Alliance Memory AS7C256A-15TCN provided by its distributors.

AS7C256A Series 256-kbit (32 K x 8) 5 V 15 ns CMOS Static RAM - TSOP I-28
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I
Sram, 256Kb, 32K X 8, 5V, 28Pin Tsop I, 15Ns, Commercial Temp, A Die/ Tray |Alliance Memory AS7C256A-15TCN
256Kb (32K x 8) Memory, 4.5V, 65mA, 5.5V, Parallel, TSOP-28, SMD
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 15ns 256kb 5.5V 70C
5V 32K X 8 CMOS SRAM (Common I/O)
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C256A15TCN