Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS7C256A-12TCN

AS7C256A Series 256-kbit (32 K x 8) 5 V 12 ns CMOS Static RAM - TSOP I-28
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C256A-12TCN.

IHS

Datasheet9 pages25 years ago

tccoilparts.com

TME

Inventory History

3 month trend:
-97.50%

CAD Models

Download Alliance Memory AS7C256A-12TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.5
$ 2.167
$ 2.167
Stock
153,658
167,371
167,371
Authorized Distributors
5
6
6
Case/Package
TSSOP
-
-
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
-
-
Density
256 kb
-
-
Address Bus Width
15 b
-
-
Access Time
12 ns
12 ns
12 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

IC SRAM 256KBIT 12NS 28TSOP / SRAM Chip Async Single 5V 256K-bit 32K x 8 12ns 28-Pin TSOP-I T/R
5.0V 32K x 8 Asynchronous Static Ram
CY7C199D Series 256 Kb (32 K x 8) 5 V 10 ns Static RAM - TSOP I-28
CY7C199N Series 256 Kb (32 K x 8) 5 V 15 ns Static RAM - TSOP I-28
R1LP5256E Series 256 kbit (32 K x 8) 5 V 55 ns Advanced SRAM - TSOP-28
CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - TSOP I-28

Descriptions

Descriptions of Alliance Memory AS7C256A-12TCN provided by its distributors.

AS7C256A Series 256-kbit (32 K x 8) 5 V 12 ns CMOS Static RAM - TSOP I-28
Sram, 256Kb, 32K X 8, 5V, 28Pin Tsop I, 12Ns, Commercial Temp, A Die/ Tray |Alliance Memory AS7C256A-12TCN
SRAM Chip Async Single 5V 256Kbit 32K X 8 12ns 28-Pin TSOP-I
256Kb (32K x 8) 32 k x 8 4.5V 70mA 5.5V Parallel TSOP-28 SMD mount
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 83MHz 12ns 256kb 5.5V
High Speed CMOS SRAM 256KB 5V 32K x 8 28pin TSOP 1
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C256A12TCN