Infineon CY62167DV30LL-55BVIT

SRAM Chip Async Single 3V 16M-bit 1M x 16 55ns 48-Pin VFBGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62167DV30LL-55BVIT.

IHS

Datasheet18 pages22 years ago

Augswan

Alternate Parts

Price @ 1000
$ 8.59
$ 8.59
Stock
325,641
348,519
348,519
Authorized Distributors
0
6
6
Case/Package
-
FBGA
FBGA
Number of Pins
48
48
48
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM, SRAM - Asynchronous
RAM, SDR, SRAM, SRAM - Asynchronous
Density
16 Mb
16 Mb
16 Mb
Address Bus Width
20 b
20 b
20 b
Access Time
55 ns
55 ns
55 ns
Frequency
-
1 MHz
1 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-02-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-03
LTD Date2019-12-30

Related Parts

CY62167EV30 Series 16 Mb (1M x 16/2M x 8) 2.2 - 3.6 V 45 ns Static RAM -VFBGA-48
CY62167EV30 Series 16 Mb (1M x 16 / 2 M x 8) 3 V 45 ns Static RAM - FBGA-48
Alliance MemoryAS6C1616A-55BIN
AS6C1616A Series 16-Mbit (1024 K x 16) 2.7 to 3.6 V 55 ns Static RAM - TFBGA-48
Pseudo Static RAM, 1MX16, 55ns, CMOS, PBGA48
CY62167EV30 Series 16 Mb (1 M x 16/2 M x 8) 2.2 - 3.6 V 45 ns Static RAM-TSOP-48
SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray

Descriptions

Descriptions of Infineon CY62167DV30LL-55BVIT provided by its distributors.

SRAM Chip Async Single 3V 16M-bit 1M x 16 55ns 48-Pin VFBGA T/R
e0 Surface Mount CY62167 Tape & Reel (TR) ic memory 55ns 9.5mm 30mA 16Mb
Standard SRAM, 1MX16, 55ns, CMOS, PBGA48
IC SRAM 16MBIT PARALLEL 48VFBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62167DV30LL55BVIT