What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY62167EV30LL-45BVXI

CY62167EV30 Series 16 Mb (1M x 16/2M x 8) 2.2 - 3.6 V 45 ns Static RAM -VFBGA-48
$ 9.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62167EV30LL-45BVXI.

IHS

Datasheet20 pages14 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-2.89%

CAD Models

Download Infineon CY62167EV30LL-45BVXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - VFBGA-48
CY62167DV30 Series 16 Mb (1 M x 16) 2.2 to 3.6 V 70 ns SMT Static RAM - FBGA-48
CY62137FV30 Series 2-Mbit (128 K x 16) 2.2 to 3.6 V 45 ns Static RAM - VFBGA-48
Alliance MemoryAS6C8008A-45BIN
Surface Mount Tray 1MX8 SRAM - Asynchronous ic memory 45ns 8mm 8388608bit 2.7V
Alliance MemoryAS6C8016A-55BIN
Power CMOS SRAM 8MB 48ball TFBGA (8x10mm) (two chip select pins:B5 and A6) 3V 512k x 16
256Mb £¨16M x 16£© 16Mx16 3V 100mA 3.6V 167MHz Parallel 16bit BGA 8mm*800cm*900¦Ìm

Descriptions

Descriptions of Infineon CY62167EV30LL-45BVXI provided by its distributors.

CY62167EV30 Series 16 Mb (1M x 16/2M x 8) 2.2 - 3.6 V 45 ns Static RAM -VFBGA-48
16Mb £¨2M x 8,1M x 16£© 2 M x 8,1 M x 16 2.2V 30mA 3.6V 1MHz Parallel VFBGA-48 8mm*6mm*1mm
Sram, 16Mbit, Parallel, 45Ns, Bga-48; Sram Type:Asynchronous Sram; Memory Configuration:2M X 8Bit/1M X 16Bit; Ic Case/Package:Vfbga; No. Of Pins:48Pins; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; Supply Voltage Nom:3V Rohs Compliant: Yes |Cypress Infineon Technologies CY62167EV30LL-45BVXI
CY62167EV30LL-45BVXI is a high-performance CMOS static RAM available in configurations of 1M words by 16 bits or 2M words by 8 bits. Its advanced circuit design delivers ultra-low active current, making it perfect for More Battery LifeTM (MoBL®) in portable applications like cellular telephones. With an automatic power down feature reducing power consumption by 99% during idle addresses, and standby mode activation when deselected, this device ensures energy-efficient operation. Additionally, the input and output pins enter a high-impedance state under various conditions, including deselection, disabled outputs, and ongoing write operations. Experience superior power efficiency and performance with the CY62167EV30LL-45BVXI CMOS static RAM.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62167EV30LL-45BVXI.
  • CY62167EV30LL-45BVXI..
  • CY62167EV30LL45BVXI
  • SP005638761